
Right-angle, shielded audio/RCA jack with a single pole and one port. Features a copper alloy contact material with silver and tin plating, and a copper body within a steel metal case. Rated for 2A current and 34V AC/DC, operating between -25°C and 80°C. Termination is via solder, with a through-hole mount.
Switchcraft PJRAS1X1S01X technical specifications.
| Body Color | Black |
| Body Material | Copper |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 2A |
| Depth | 14.95mm |
| Gender | Female |
| Insulation Color | Black |
| Jacket Material | Steel |
| Length | 21.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 34V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 324 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS1X1S01X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
