
Right-angle, shielded audio connector with a female gender and two contacts. Features gold-plated copper alloy contacts and a copper body with a steel jacket. Rated for 2A current and 34V AC/3.434kV DC voltage, operating between -25°C and 80°C. This through-hole mount component utilizes solder termination.
Switchcraft PJRAS1X1S02AU technical specifications.
| Body Color | White |
| Body Material | Copper |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 21.2mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 324 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | No |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PJRAS1X1S02AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
