
Right-angle, shielded, 2-position female phone jack connector for audio and video applications. Features copper body and contact material with silver and tin plating, rated for 2A current and 34V AC voltage. Designed for through-hole mounting with solder termination, operating within a temperature range of -25°C to 85°C. Includes yellow insulation and a steel jacket.
Switchcraft PJRAS1X1S04X technical specifications.
| Body Color | Black |
| Body Material | Copper |
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 2A |
| Depth | 14.95mm |
| Gender | Female |
| Insulation Color | Yellow |
| Jacket Material | Steel |
| Lead Free | Lead Free |
| Length | 21.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 324 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS1X1S04X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
