
Switchcraft PJRAS1X2S02 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Color | White |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PJRAS1X2S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.