Switchcraft PJRAS1X2S02AU technical specifications.
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Depth | 21.9mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Lead Free | Contains Lead |
| Length | 16.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Plating | Steel |
| Termination | Through Hole |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PJRAS1X2S02AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.