
Right-angle, shielded audio/RCA connector featuring a 4-pole configuration and two ports. Constructed with a copper alloy body and contacts plated with gold and tin, this female jack offers solid lead terminals for solder termination. It supports a current rating of 2A and a voltage rating of 34V AC, with a DC voltage rating of 3.434kV. Operating within a temperature range of -25°C to 85°C, the connector has a black body, white insulation, and white/red color coding.
Switchcraft PJRAS1X2S02AUX technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Depth | 21.9mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Length | 16.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS1X2S02AUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
