Switchcraft PJRAS1X3S01AU technical specifications.
| Color | White, Red, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Plating | Steel |
| Termination | Through Hole |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PJRAS1X3S01AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.