Switchcraft PJRAS1X3U01 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | White, Red, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Color | White |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Ports | 4 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PJRAS1X3U01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
