
Right-angle, through-hole mounted audio/RCA connector featuring two ports and a shielded design. Constructed with a copper alloy body and contacts plated with silver and tin, this female connector supports a maximum current rating of 2A and a voltage rating of 34V AC. It operates within a temperature range of -25°C to 85°C and utilizes solid lead terminals for solder termination. The insulation is white, with the body and color accents in white and red, and a steel jacket for durability.
Switchcraft PJRAS2X1S01X technical specifications.
| Body Color | White |
| Body Material | Copper Alloy |
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 2A |
| Depth | 21.2mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Length | 28.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 162 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS2X1S01X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
