
Right-angle, shielded audio/RCA connector featuring a 4-pole configuration and solid lead terminals. This female jack offers a copper alloy body and contacts with silver and tin plating, rated for 2A current and 34V AC. It includes white and red insulation colors, a black housing, and a steel jacket, with a through-hole mount and solder termination.
Switchcraft PJRAS2X2S01X technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 2A |
| Depth | 27mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | White |
| Jacket Material | Steel |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 4 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Bulk |
| Plating | Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS2X2S01X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
