
Right-angle, shielded, 3-port female RCA connector with solder termination. Features a copper alloy body and contacts with silver and tin plating, rated for 2A current and 34V AC. Insulation colors include white, red, and yellow, with a yellow body color. Operating temperature range is -25°C to 85°C.
Switchcraft PJRAS3X1S01X technical specifications.
| Body Color | Yellow |
| Body Material | Copper Alloy |
| Color | White, Red, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 2A |
| Depth | 21.2mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Length | 42.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Through Hole |
| Number of Ports | 3 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS3X1S01X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.