Switchcraft PJRAS3X1S02X technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS3X1S02X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.