Right-angle, shielded RCA female connector with 6 ports and 6 solder terminals. Features copper alloy contacts with nickel and tin plating, a steel jacket, and a white copper alloy body. Rated for 2A current and 34V AC, with a DC voltage rating of 3.434kV. Operates within a temperature range of -25°C to 80°C.
Switchcraft PJRAS3X2S01 technical specifications.
| Body Color | White |
| Body Material | Copper Alloy |
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 2A |
| Depth | 41mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Lead Free | Contains Lead |
| Length | 21.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 6 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Plating | Steel |
| RoHS Compliant | No |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PJRAS3X2S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
