
Right-angle, shielded audio/RCA connector featuring four female ports. Constructed with a copper alloy body and contacts plated with gold and tin for reliable conductivity. Offers a 2A current rating and a 34V AC voltage rating, operating between -25°C and 85°C. Through-hole mounting with solid lead terminals and solder termination.
Switchcraft PJRAS4X2U01AUX technical specifications.
| Body Color | White |
| Body Material | Copper Alloy |
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Depth | 21.9mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | White |
| Jacket Material | Steel |
| Length | 55mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Through Hole |
| Number of Ports | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS4X2U01AUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
