
Right-angle, shielded audio/video jack connector featuring 4 ports and 8 contacts. Constructed with a copper alloy body and contacts plated with silver, tin, and gold for optimal conductivity. Rated for 2A current and up to 34V AC / 3.434kV DC, with a temperature range of -25°C to 80°C. Through-hole mounting and solder termination ensure secure installation. White insulation and body color with red port indicators.
Switchcraft PJRAS4X2U01X technical specifications.
| Body Color | White |
| Body Material | Copper Alloy |
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin, Gold |
| Current Rating | 2A |
| Depth | 21.9mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 4 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS4X2U01X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.