Switchcraft PS2601 technical specifications.
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Output Current | 1A |
| Packaging | Bulk |
| Throw Configuration | SPST |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PS2601 to view detailed technical specifications.
No datasheet is available for this part.