
Switchcraft PT16FX2DB25 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Series | PT |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PT16FX2DB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
