This 3-position female connector features a current rating of 10A and is constructed with copper alloy and bronze contact materials. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in bulk packaging and can be terminated through soldering.
Switchcraft QG3F technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QG® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft QG3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.