This 3-position vertical male connector is rated for 10A and features a lead-free construction with silver-plated contacts. It is packaged in bulk and is part of the QG series from Switchcraft. The connector has a copper alloy and brass contact material with a silver plating and a silver finish on the mating contact. It is not RoHS compliant.
Switchcraft QG3M technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QG® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft QG3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.