Connector Accessories 5 POS Insert Standard Latch Lock
Switchcraft QG5F technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QG® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft QG5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
