This 6-position female connector features a current rating of 10A and is constructed with a copper alloy contact material. The contact plating is silver, and the connector is lead free. It is designed for free hanging and vertical orientation, and is packaged in bulk.
Switchcraft QG6F technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QG® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft QG6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
