
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Switchcraft QGP362 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Depth | 30.17mm |
| Lead Free | Lead Free |
| Length | 22.04mm |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® QGP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft QGP362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
