
This 3-position panel mount circular connector features a black color and gold contact plating. It has a depth of 30.17mm and a length of 22.04mm. The connector is lead-free and RoHS compliant. It is packaged in bulk and has a single unit quantity.
Switchcraft QGP363 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Depth | 30.17mm |
| Lead Free | Lead Free |
| Length | 22.04mm |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® QGP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft QGP363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
