
This 16-position, 1-row PCB header features aluminium contacts with copper plating. The header is packaged individually and is not RoHS compliant due to the presence of lead. It is part of the QG series and is terminated with solder.
Switchcraft QGPK116MB technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Copper |
| Depth | 5.34inch |
| Lead Free | Contains Lead |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | QG® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft QGPK116MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.