
Switchcraft QGPK18M8FB technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Copper |
| Depth | 5.34inch |
| Lead Free | Contains Lead |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Series | QG® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft QGPK18M8FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.