
Switchcraft QGPK1B technical specifications.
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Series | QG® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft QGPK1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
