
The QGPK1BX is a 16-position panel mount connector with aluminium contacts and copper plating. It has a depth of 5.34 inches and is designed for solder termination. The connector is part of the QG series and is suitable for general applications.
Switchcraft QGPK1BX technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Copper |
| Depth | 5.34inch |
| Mount | Panel |
| Number of Ports | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Series | QG® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft QGPK1BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
