Switchcraft QGPK332MFB technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Copper |
| Depth | 5.34inch |
| Lead Free | Contains Lead |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | QG® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft QGPK332MFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.