
Switchcraft QGPK3B technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Series | QG® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft QGPK3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
