
This 32-position, 2-row panel mount connector features aluminium contacts with copper plating. It has a depth of 5.34 inches and is terminated with solder. The connector is part of the QG series and is supplied individually.
Switchcraft QGPK3BX technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Copper |
| Depth | 5.34inch |
| Mount | Panel |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | QG® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft QGPK3BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
