
Switchcraft RA49C11 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.03mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.74mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Series | RA Jax® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RA49C11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.