
Right-angle, through-hole mounted male DC power connector with a 2.5mm pin diameter and a 5A current rating. Features copper alloy and brass contacts with tin, nickel, and silver plating, and a 250V AC voltage rating. This unshielded connector has a black body and is supplied in tape and reel packaging.
Switchcraft RAPC712BK technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Nickel, Silver |
| Current Rating | 5A |
| Depth | 14.5mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Current Rating | 5A |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pin Diameter | 2.5mm |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RAPC712BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
