
Right-angle, 2-position DC power connector with solder termination. Features brass contacts plated with nickel and silver, a thermoplastic body, and a 2.5mm pin diameter. Rated for 5A current, this unshielded, through-hole mount connector is UL94 V-0 flammability rated and RoHS compliant. Designed for single port applications, it offers a 9mm length and 14.5mm depth.
Switchcraft RAPC712X technical specifications.
| Body Color | Black |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Current Rating | 5A |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 5A |
| Mount | Through Hole, PCB, Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pin Diameter | 2.5mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RAPC712X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
