
Switchcraft RASH712 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Depth | 17.1mm |
| Diameter | 2.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Current Rating | 5A |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft RASH712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
