
Switchcraft RASH722P technical specifications.
| Body Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 2500 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft RASH722P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.