
Switchcraft RASH722PX technical specifications.
| Body Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver, Nickel |
| Depth | 17.1mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Current Rating | 5A |
| Mount | Surface Mount, Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RASH722PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.