Surface mount circular DC power connector designed for reliable power delivery. Features a 2.54mm diameter barrel for standard DC power plugs. Rated for a maximum current of 5A, ensuring robust performance for various applications. This connector is ROHS compliant, meeting environmental standards for electronic components.
Switchcraft RASM712PX technical specifications.
| Termination Type | SURFACE MOUNT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Switchcraft RASM712PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.