
2-position male power connector for surface mount applications. Features a right-angle, solder termination with a copper alloy contact material plated in tin and silver. Rated for 5A, this unshielded connector has a black housing and insulation, supplied in cut tape packaging.
Switchcraft RASM722PTR13X technical specifications.
| Body Color | Black |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Silver |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RASM722PTR13X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
