
Switchcraft RASM732P technical specifications.
| Body Color | Black |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft RASM732P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
