
Switchcraft RN112APC technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 32.51mm |
| Diameter | 6.35mm |
| Gender | Female |
| Height | 17.17mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | Hi-D JAX® RN |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RN112APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.