Switchcraft RTT34B technical specifications.
| Type | Phone Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
Download the complete datasheet for Switchcraft RTT34B to view detailed technical specifications.
No datasheet is available for this part.