The RTT34B02 is a female through hole audio connector with a black body and copper alloy contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. This connector is not RoHS compliant and contains lead. It is suitable for use in applications where a high level of reliability is required.
Switchcraft RTT34B02 technical specifications.
| Body Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | RTT |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft RTT34B02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.