Switchcraft RTT34B04X technical specifications.
| Body Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | RTT |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RTT34B04X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.