
Switchcraft RTT8702 technical specifications.
| Body Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Series | RTT |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft RTT8702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
