
Switchcraft RTT8702X technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Depth | 17.17mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 10 |
| Number of Ports | 2 |
| Number of Positions Loaded | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RTT |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RTT8702X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.