Switchcraft RTTC8704 technical specifications.
| Body Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Color | Blue |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | RTTC |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft RTTC8704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.