
Switchcraft S10221 technical specifications.
| Package/Case | 100 |
| Finish | NICKEL PLATED |
| Inside Diameter | 0.375inch |
| Lead Free | Contains Lead |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.625inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S10221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.