
Switchcraft S10451 technical specifications.
| Lead Free | Contains Lead |
| Material | Copper Alloy |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Nickel |
| Weight | 0.019753oz |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S10451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.