Switchcraft S1078 technical specifications.
| Inside Diameter | 0.375inch |
| Lead Free | Contains Lead |
| Outside Diameter | 0.625inch |
| Package Quantity | 1 |
| Thickness | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S1078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.