Switchcraft S112BPCX technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 27.64mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.87mm |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Hi-D® S11* |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S112BPCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.